



XRCMD48M000FXQ60R0 | |
|---|---|
DigiKey Part Number | 490-18366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCMD48M000FXQ60R0 |
Description | CRYSTAL 48.0000MHZ 5.8PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 5.8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCMD48M000FXQ60R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 5.8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |

