40 MHz ±20ppm Crystal 5.8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±20ppm Crystal 5.8pF 60 Ohms 4-SMD, No Lead
XRCMD40M000FXQ61R0
The Role of Oscillation Circuit Components

XRCMD40M000FXQ61R0

DigiKey Part Number
490-18365-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCMD40M000FXQ61R0
Description
CRYSTAL 40.0000MHZ 5.8PF SMD
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 5.8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCMD40M000FXQ61R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
5.8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.