Similar




XRCMD32M000F1P00R0 | |
|---|---|
DigiKey Part Number | 490-18359-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCMD32M000F1P00R0 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCMD32M000F1P00R0 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.013" (0.33mm) |
Load Capacitance 6pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM13W-32.0000MHZ-6-N1X-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-6-N1X-T5-ND | 1,54051 € | Similar |


