50 MHz ±50ppm Crystal 4.7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGE50M000F5A2AR0

DigiKey Part Number
490-XRCGE50M000F5A2AR0TR-ND - Tape & Reel (TR)
490-XRCGE50M000F5A2AR0CT-ND - Cut Tape (CT)
490-XRCGE50M000F5A2AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE50M000F5A2AR0
Description
CRYSTALS 2.0X1.6MM 50.0MHZ CRYST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz ±50ppm Crystal 4.7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
4.7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,36000 €3,60 €
250,33960 €8,49 €
500,32580 €16,29 €
1000,31240 €31,24 €
2500,29544 €73,86 €
5000,28318 €141,59 €
1.0000,27148 €271,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25897 €776,91 €
6.0000,24826 €1.489,56 €
9.0000,24221 €2.179,89 €
15.0000,23479 €3.521,85 €
21.0000,23004 €4.830,84 €
30.0000,22510 €6.753,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €