32 MHz ±15ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGE32M000FBA1AR0

DigiKey Part Number
490-XRCGE32M000FBA1AR0TR-ND - Tape & Reel (TR)
490-XRCGE32M000FBA1AR0CT-ND - Cut Tape (CT)
490-XRCGE32M000FBA1AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE32M000FBA1AR0
Description
CRYSTAL 32.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±45ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,30200 €3,02 €
250,28560 €7,14 €
500,27400 €13,70 €
1000,26270 €26,27 €
2500,24844 €62,11 €
5000,23818 €119,09 €
1.0000,22832 €228,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21780 €653,40 €
6.0000,20879 €1.252,74 €
9.0000,20370 €1.833,30 €
15.0000,19746 €2.961,90 €
21.0000,19346 €4.062,66 €
30.0000,18931 €5.679,30 €
36.0000,18722 €6.739,92 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €