
XRCGE30M000FXA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE30M000FXA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE30M000FXA1BR0CT-ND - Cut Tape (CT) 490-XRCGE30M000FXA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE30M000FXA1BR0 |
Description | CRYSTAL 30.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 8pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE30M000FXA1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 65 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,31004 € | 77,51 € |
| 500 | 0,29724 € | 148,62 € |
| 1.000 | 0,28494 € | 284,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27181 € | 815,43 € |
| 6.000 | 0,26057 € | 1.563,42 € |
| 9.000 | 0,25422 € | 2.287,98 € |
| 15.000 | 0,24644 € | 3.696,60 € |
| 21.000 | 0,24145 € | 5.070,45 € |
| 30.000 | 0,23627 € | 7.088,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

