
XRCGE30M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE30M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE30M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE30M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE30M000FBA1BR0 |
Description | CRYSTAL 30.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27600 € | 13,80 € |
| 100 | 0,26450 € | 26,45 € |
| 250 | 0,25012 € | 62,53 € |
| 500 | 0,23980 € | 119,90 € |
| 1.000 | 0,22987 € | 229,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21928 € | 657,84 € |
| 6.000 | 0,21021 € | 1.261,26 € |
| 9.000 | 0,20508 € | 1.845,72 € |
| 15.000 | 0,19880 € | 2.982,00 € |
| 21.000 | 0,19477 € | 4.090,17 € |
| 30.000 | 0,19059 € | 5.717,70 € |
| 36.000 | 0,18849 € | 6.785,64 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

