
XRCGE30M000F3A1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE30M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGE30M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGE30M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE30M000F3A1BR0 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE30M000F3A1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±45ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,31480 € | 15,74 € |
| 100 | 0,30170 € | 30,17 € |
| 250 | 0,28532 € | 71,33 € |
| 500 | 0,27352 € | 136,76 € |
| 1.000 | 0,26219 € | 262,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25012 € | 750,36 € |
| 6.000 | 0,23978 € | 1.438,68 € |
| 9.000 | 0,23393 € | 2.105,37 € |
| 15.000 | 0,22677 € | 3.401,55 € |
| 21.000 | 0,22217 € | 4.665,57 € |
| 30.000 | 0,21741 € | 6.522,30 € |
| 36.000 | 0,21501 € | 7.740,36 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









