
XRCGE27M000FXA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE27M000FXA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE27M000FXA1BR0CT-ND - Cut Tape (CT) 490-XRCGE27M000FXA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE27M000FXA1BR0 |
Description | CRYSTAL 27.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE27M000FXA1BR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31990 € | 31,99 € |
| 250 | 0,30252 € | 75,63 € |
| 500 | 0,29000 € | 145,00 € |
| 1.000 | 0,27801 € | 278,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26520 € | 795,60 € |
| 6.000 | 0,25424 € | 1.525,44 € |
| 9.000 | 0,24804 € | 2.232,36 € |
| 15.000 | 0,24045 € | 3.606,75 € |
| 21.000 | 0,23558 € | 4.947,18 € |
| 30.000 | 0,23052 € | 6.915,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

