



XRCGE27M000FBA1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE27M000FBA1AR0TR-ND - Tape & Reel (TR) 490-XRCGE27M000FBA1AR0CT-ND - Cut Tape (CT) 490-XRCGE27M000FBA1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE27M000FBA1AR0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE27M000FBA1AR0 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31840 € | 15,92 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28852 € | 72,13 € |
| 500 | 0,27662 € | 138,31 € |
| 1.000 | 0,26517 € | 265,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25295 € | 758,85 € |
| 6.000 | 0,24249 € | 1.454,94 € |
| 9.000 | 0,23658 € | 2.129,22 € |
| 15.000 | 0,22934 € | 3.440,10 € |
| 21.000 | 0,22469 € | 4.718,49 € |
| 30.000 | 0,21987 € | 6.596,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

