
XRCGE27M000F2A1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE27M000F2A1AR0TR-ND - Tape & Reel (TR) 490-XRCGE27M000F2A1AR0CT-ND - Cut Tape (CT) 490-XRCGE27M000F2A1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE27M000F2A1AR0 |
Description | 2.0X1.6MM 27.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE27M000F2A1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,32690 € | 32,69 € |
| 250 | 0,30908 € | 77,27 € |
| 500 | 0,29630 € | 148,15 € |
| 1.000 | 0,28405 € | 284,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26055 € | 781,65 € |
| 6.000 | 0,24978 € | 1.498,68 € |
| 9.000 | 0,24368 € | 2.193,12 € |
| 15.000 | 0,23622 € | 3.543,30 € |
| 21.000 | 0,23144 € | 4.860,24 € |
| 30.000 | 0,22647 € | 6.794,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

