
XRCGE26M000FXA2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE26M000FXA2AR0TR-ND - Tape & Reel (TR) 490-XRCGE26M000FXA2AR0CT-ND - Cut Tape (CT) 490-XRCGE26M000FXA2AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE26M000FXA2AR0 |
Description | CRYSTAL 26MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±50ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,22560 € | 22,56 € |
| 250 | 0,21336 € | 53,34 € |
| 500 | 0,20454 € | 102,27 € |
| 1.000 | 0,19606 € | 196,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18703 € | 561,09 € |
| 6.000 | 0,17930 € | 1.075,80 € |
| 9.000 | 0,17492 € | 1.574,28 € |
| 15.000 | 0,16956 € | 2.543,40 € |
| 21.000 | 0,16612 € | 3.488,52 € |
| 30.000 | 0,16256 € | 4.876,80 € |
| 36.000 | 0,16077 € | 5.787,72 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

