26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGE26M000FBA2AR0

DigiKey Part Number
490-XRCGE26M000FBA2AR0TR-ND - Tape & Reel (TR)
490-XRCGE26M000FBA2AR0CT-ND - Cut Tape (CT)
490-XRCGE26M000FBA2AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE26M000FBA2AR0
Description
26.0MHZ CRYSTAL UNIT +/-15PPM IN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGE26M000FBA2AR0 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±35ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33700 €3,37 €
250,31880 €7,97 €
500,30560 €15,28 €
1000,29300 €29,30 €
2500,27704 €69,26 €
5000,26558 €132,79 €
1.0000,25459 €254,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24286 €728,58 €
6.0000,23282 €1.396,92 €
9.0000,22714 €2.044,26 €
15.0000,22019 €3.302,85 €
21.0000,21573 €4.530,33 €
30.0000,21110 €6.333,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €