26 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGE26M000FBA1AR0

DigiKey Part Number
490-XRCGE26M000FBA1AR0TR-ND - Tape & Reel (TR)
490-XRCGE26M000FBA1AR0CT-ND - Cut Tape (CT)
490-XRCGE26M000FBA1AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE26M000FBA1AR0
Description
CRYSTAL 26.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGE26M000FBA1AR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34200 €3,42 €
250,32280 €8,07 €
500,30940 €15,47 €
1000,29660 €29,66 €
2500,28052 €70,13 €
5000,26892 €134,46 €
1.0000,25779 €257,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24592 €737,76 €
6.0000,23575 €1.414,50 €
9.0000,23000 €2.070,00 €
15.0000,22296 €3.344,40 €
21.0000,21844 €4.587,24 €
30.0000,21375 €6.412,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €