
XRCGE25M000FXA1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE25M000FXA1AR0TR-ND - Tape & Reel (TR) 490-XRCGE25M000FXA1AR0CT-ND - Cut Tape (CT) 490-XRCGE25M000FXA1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE25M000FXA1AR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 6pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE25M000FXA1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34400 € | 8,60 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29900 € | 74,75 € |
| 500 | 0,28664 € | 143,32 € |
| 1.000 | 0,27478 € | 274,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26212 € | 786,36 € |
| 6.000 | 0,25128 € | 1.507,68 € |
| 9.000 | 0,24516 € | 2.206,44 € |
| 15.000 | 0,23765 € | 3.564,75 € |
| 21.000 | 0,23284 € | 4.889,64 € |
| 30.000 | 0,22784 € | 6.835,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

