
XRCGE24M000FBA1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE24M000FBA1BR0TR-ND - Tape & Reel (TR) 490-XRCGE24M000FBA1BR0CT-ND - Cut Tape (CT) 490-XRCGE24M000FBA1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE24M000FBA1BR0 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE24M000FBA1BR0 Models |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016SA24000D0GSZC1 | KYOCERA AVX | 1.845 | 478-CX2016SA24000D0GSZC1CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,29720 € | 29,72 € |
| 250 | 0,28108 € | 70,27 € |
| 500 | 0,26944 € | 134,72 € |
| 1.000 | 0,25828 € | 258,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24638 € | 739,14 € |
| 6.000 | 0,23620 € | 1.417,20 € |
| 9.000 | 0,23044 € | 2.073,96 € |
| 15.000 | 0,22338 € | 3.350,70 € |
| 21.000 | 0,21885 € | 4.595,85 € |
| 30.000 | 0,21416 € | 6.424,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

