20 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGE20M000F3A1AR0

DigiKey Part Number
490-XRCGE20M000F3A1AR0TR-ND - Tape & Reel (TR)
490-XRCGE20M000F3A1AR0CT-ND - Cut Tape (CT)
490-XRCGE20M000F3A1AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGE20M000F3A1AR0
Description
20.0MHZ CRYSTAL UNIT +/-30PPM IN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGE20M000F3A1AR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±45ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,39000 €3,90 €
250,36960 €9,24 €
500,35440 €17,72 €
1000,33970 €33,97 €
2500,32120 €80,30 €
5000,30794 €153,97 €
1.0000,29519 €295,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28160 €844,80 €
6.0000,26996 €1.619,76 €
9.0000,26338 €2.370,42 €
15.0000,25532 €3.829,80 €
21.0000,25014 €5.252,94 €
30.0000,24478 €7.343,40 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €