40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB40M000F1S2GR0

DigiKey Part Number
490-XRCGB40M000F1S2GR0TR-ND - Tape & Reel (TR)
490-XRCGB40M000F1S2GR0CT-ND - Cut Tape (CT)
490-XRCGB40M000F1S2GR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB40M000F1S2GR0
Description
CRYSTAL 40.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
40 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,23200 €2,32 €
250,21960 €5,49 €
500,21060 €10,53 €
1000,20190 €20,19 €
2500,19100 €47,75 €
5000,18310 €91,55 €
1.0000,17552 €175,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16743 €502,29 €
6.0000,16051 €963,06 €
9.0000,15659 €1.409,31 €
15.0000,15179 €2.276,85 €
21.0000,14872 €3.123,12 €
30.0000,14552 €4.365,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €