



XRCGB40M000F1S2DR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S2DR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S2DR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S2DR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S2DR0 |
Description | CRYSTAL 40.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22720 € | 5,68 € |
| 50 | 0,21780 € | 10,89 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,19740 € | 49,35 € |
| 500 | 0,18922 € | 94,61 € |
| 1.000 | 0,18139 € | 181,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17303 € | 519,09 € |
| 6.000 | 0,16588 € | 995,28 € |
| 9.000 | 0,16183 € | 1.456,47 € |
| 15.000 | 0,15687 € | 2.353,05 € |
| 21.000 | 0,15369 € | 3.227,49 € |
| 30.000 | 0,15039 € | 4.511,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

