



XRCGB40M000F1S1LR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S1LR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S1LR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S1LR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S1LR0 |
Description | CRYSTAL 40.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F1S1LR0 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB40M000F1S1BR0 | Murata Electronics | 1.050 | 490-XRCGB40M000F1S1BR0CT-ND | 0,27000 € | Similar |
| C1E-40.000-8-1010-R | Aker Technology Corp | 960 | 3997-C1E-40.000-8-1010-RCT-ND | 0,37000 € | Similar |
| ECS-400-9-36B-CKY-TR | ECS Inc. | 986 | XC3060CT-ND | 0,40000 € | Similar |
| FH4000074Z | Diodes Incorporated | 2.218 | FH4000074ZCT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,20280 € | 20,28 € |
| 250 | 0,19176 € | 47,94 € |
| 500 | 0,18386 € | 91,93 € |
| 1.000 | 0,17624 € | 176,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16812 € | 504,36 € |
| 6.000 | 0,16116 € | 966,96 € |
| 9.000 | 0,15723 € | 1.415,07 € |
| 15.000 | 0,15241 € | 2.286,15 € |
| 21.000 | 0,14932 € | 3.135,72 € |
| 30.000 | 0,14612 € | 4.383,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

