



XRCGB40M000F1S1CR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F1S1CR0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F1S1CR0CT-ND - Cut Tape (CT) 490-XRCGB40M000F1S1CR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F1S1CR0 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F1S1CR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,19488 € | 48,72 € |
| 500 | 0,18684 € | 93,42 € |
| 1.000 | 0,17910 € | 179,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17085 € | 512,55 € |
| 6.000 | 0,16378 € | 982,68 € |
| 9.000 | 0,15978 € | 1.438,02 € |
| 15.000 | 0,15489 € | 2.323,35 € |
| 21.000 | 0,15175 € | 3.186,75 € |
| 30.000 | 0,14849 € | 4.454,70 € |
| 36.000 | 0,14685 € | 5.286,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



