



XRCGB37M400F1S2XR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB37M400F1S2XR0TR-ND - Tape & Reel (TR) 490-XRCGB37M400F1S2XR0CT-ND - Cut Tape (CT) 490-XRCGB37M400F1S2XR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB37M400F1S2XR0 |
Description | CRYSTAL 37.4MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,18490 € | 18,49 € |
| 250 | 0,17480 € | 43,70 € |
| 500 | 0,16756 € | 83,78 € |
| 1.000 | 0,16062 € | 160,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15322 € | 459,66 € |
| 6.000 | 0,14689 € | 881,34 € |
| 9.000 | 0,14330 € | 1.289,70 € |
| 15.000 | 0,13891 € | 2.083,65 € |
| 21.000 | 0,13609 € | 2.857,89 € |
| 30.000 | 0,13317 € | 3.995,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

