Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




XRCGB37M400F1S1JR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB37M400F1S1JR0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCGB37M400F1S1JR0 |
Description | CRYSTAL 37.4000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB37M400F1S1JR0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 37.4 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB37M400F1S1BR0 | Murata Electronics | 0 | 490-XRCGB37M400F1S1BR0TR-ND | 0,14024 € | Similar |
| XRCGB37M400F1S1CR0 | Murata Electronics | 0 | 490-XRCGB37M400F1S1CR0CT-ND | 0,27000 € | Similar |
| 8Q-37.400METC-T | TXC CORPORATION | 0 | 887-8Q-37.400METC-TTR-ND | 0,00000 € | Similar |
| FH3740013Z | Diodes Incorporated | 3.000 | FH3740013ZCT-ND | 0,78000 € | Similar |
| FW374WFMR1 | Diodes Incorporated | 0 | FW374WFMR1CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14024 € | 420,72 € |
| Unit Price without VAT: | 0,14024 € |
|---|---|
| Unit Price with VAT: | 0,16689 € |






