



XRCGB32M000F3N00R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F3N00R0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F3N00R0CT-ND - Cut Tape (CT) 490-XRCGB32M000F3N00R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F3N00R0 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F3N00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,19490 € | 19,49 € |
| 250 | 0,18424 € | 46,06 € |
| 500 | 0,17664 € | 88,32 € |
| 1.000 | 0,16933 € | 169,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16153 € | 484,59 € |
| 6.000 | 0,15485 € | 929,10 € |
| 9.000 | 0,15107 € | 1.359,63 € |
| 15.000 | 0,14645 € | 2.196,75 € |
| 21.000 | 0,14348 € | 3.013,08 € |
| 30.000 | 0,14039 € | 4.211,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

