


XRCGB32M000F3M02R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F3M02R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F3M02R0 |
Description | CRYSTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F3M02R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±40ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13709 € | 411,27 € |
| Unit Price without VAT: | 0,13709 € |
|---|---|
| Unit Price with VAT: | 0,16314 € |

