



XRCGB32M000F1SALR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1SALR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1SALR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1SALR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1SALR0 |
Description | CRYSTAL 32.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19600 € | 19,60 € |
| 250 | 0,18532 € | 46,33 € |
| 500 | 0,17764 € | 88,82 € |
| 1.000 | 0,17030 € | 170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16246 € | 487,38 € |
| 6.000 | 0,15574 € | 934,44 € |
| 9.000 | 0,15193 € | 1.367,37 € |
| 15.000 | 0,14728 € | 2.209,20 € |
| 21.000 | 0,14429 € | 3.030,09 € |
| 30.000 | 0,14119 € | 4.235,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

