



XRCGB32M000F1SAAR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1SAAR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1SAAR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1SAAR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1SAAR0 |
Description | CRYSTAL 32.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,21040 € | 5,26 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,19350 € | 19,35 € |
| 250 | 0,18300 € | 45,75 € |
| 500 | 0,17544 € | 87,72 € |
| 1.000 | 0,16819 € | 168,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16044 € | 481,32 € |
| 6.000 | 0,15380 € | 922,80 € |
| 9.000 | 0,15004 € | 1.350,36 € |
| 15.000 | 0,14545 € | 2.181,75 € |
| 21.000 | 0,14250 € | 2.992,50 € |
| 30.000 | 0,13944 € | 4.183,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |








