XRCGB32M000F1S2AR0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2.970
Unit Price: 0,25000 €
Datasheet
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB32M000F1S2AR0

DigiKey Part Number
490-XRCGB32M000F1S2AR0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F1S2AR0CT-ND - Cut Tape (CT)
490-XRCGB32M000F1S2AR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F1S2AR0
Description
2.0X1.6MM 32.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F1S2AR0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,22300 €2,23 €
250,21040 €5,26 €
500,20200 €10,10 €
1000,19350 €19,35 €
2500,18300 €45,75 €
5000,17544 €87,72 €
1.0000,16819 €168,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16044 €481,32 €
6.0000,15380 €922,80 €
9.0000,15004 €1.350,36 €
15.0000,14545 €2.181,75 €
21.0000,14250 €2.992,50 €
30.0000,13944 €4.183,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €