



XRCGB32M000F1H83R0 | |
|---|---|
DigiKey Part Number | 490-18338-2-ND - Tape & Reel (TR) 490-18338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1H83R0 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1H83R0 Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 9pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F3201XIAR | CTS-Frequency Controls | 3.280 | 110-402F3201XIARCT-ND | 0,53000 € | Similar |
| 402F3201XIJR | CTS-Frequency Controls | 0 | 402F3201XIJR-ND | 0,28844 € | Similar |
| 402F3201XIKR | CTS-Frequency Controls | 0 | 402F3201XIKR-ND | 0,28844 € | Similar |
| C1E-32.000-10-1015-X-R | Aker Technology Corp | 12.926 | 3997-C1E-32.000-10-1015-X-RCT-ND | 0,50000 € | Similar |
| C1E-32.000-8-1015-X-R | Aker Technology Corp | 7.000 | 3997-C1E-32.000-8-1015-X-RCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,28540 € | 14,27 € |
| 100 | 0,27360 € | 27,36 € |
| 250 | 0,25876 € | 64,69 € |
| 500 | 0,24804 € | 124,02 € |
| 1.000 | 0,23778 € | 237,78 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

