XRCGB32M000F1H18R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.098
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.412
Unit Price: 0,30000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 7.221
Unit Price: 0,54000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28676 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,28676 €
Datasheet

Similar


Aker Technology Corp
In Stock: 12.990
Unit Price: 0,48000 €
Datasheet

Similar


Aker Technology Corp
In Stock: 7.000
Unit Price: 0,48000 €
Datasheet

Similar


ECS Inc.
In Stock: 9.365
Unit Price: 0,41000 €
Datasheet

Similar


IQD Frequency Products
In Stock: 2.248
Unit Price: 0,59000 €
Datasheet

Similar


Jauch Quartz
In Stock: 55
Unit Price: 0,63000 €
Datasheet

Similar


Jauch Quartz
In Stock: 7.466
Unit Price: 0,63000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,41346 €
Datasheet

Similar


Jauch Quartz
In Stock: 2.000
Unit Price: 0,71000 €
Datasheet

Similar


Jauch Quartz
In Stock: 2.051
Unit Price: 0,71000 €
Datasheet
XRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGB32M000F1H18R0

DigiKey Part Number
490-XRCGB32M000F1H18R0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F1H18R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XRCGB32M000F1H18R0
Description
32.0MHZ CRYSTAL UNIT +/-10PPM IN
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F1H18R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes