32 MHz ±100ppm Crystal 6pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±100ppm Crystal 6pF 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB32M000F0Z00R0

DigiKey Part Number
490-XRCGB32M000F0Z00R0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F0Z00R0CT-ND - Cut Tape (CT)
490-XRCGB32M000F0Z00R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F0Z00R0
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±100ppm Crystal 6pF 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F0Z00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±100ppm
Load Capacitance
6pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22300 €2,23 €
250,21080 €5,27 €
500,20180 €10,09 €
1000,19360 €19,36 €
2500,18312 €45,78 €
5000,17552 €87,76 €
1.0000,16826 €168,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16050 €481,50 €
6.0000,15386 €923,16 €
9.0000,15011 €1.350,99 €
15.0000,14551 €2.182,65 €
21.0000,14256 €2.993,76 €
30.0000,13950 €4.185,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €