



XRCGB30M000F2P01R0 | |
|---|---|
DigiKey Part Number | 490-18327-2-ND - Tape & Reel (TR) 490-18327-1-ND - Cut Tape (CT) 490-18327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB30M000F2P01R0 |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB30M000F2P01R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14121 € | 423,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20430 € | 20,43 € |
| 250 | 0,19324 € | 48,31 € |
| 500 | 0,18524 € | 92,62 € |
| 1.000 | 0,17758 € | 177,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18460 € | 18,46 € |
| 500 | 0,17540 € | 87,70 € |
| 1.000 | 0,14770 € | 147,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

