



XRCGB30M000F2P00R0 | |
|---|---|
DigiKey Part Number | 490-9767-2-ND - Tape & Reel (TR) 490-9767-1-ND - Cut Tape (CT) 490-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB30M000F2P00R0 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB30M000F2P00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,18944 € | 47,36 € |
| 500 | 0,18160 € | 90,80 € |
| 1.000 | 0,17409 € | 174,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16607 € | 498,21 € |
| 6.000 | 0,15920 € | 955,20 € |
| 9.000 | 0,15532 € | 1.397,88 € |
| 15.000 | 0,15056 € | 2.258,40 € |
| 21.000 | 0,14751 € | 3.097,71 € |
| 30.000 | 0,14434 € | 4.330,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

