



XRCGB27M600F2C00R0 | |
|---|---|
DigiKey Part Number | 490-18325-2-ND - Tape & Reel (TR) 490-18325-1-ND - Cut Tape (CT) 490-18325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M600F2C00R0 |
Description | CRYSTAL 27.6000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.6 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M600F2C00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.6 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24374 € | 121,87 € |
| 1.000 | 0,23366 € | 233,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22290 € | 668,70 € |
| 6.000 | 0,21368 € | 1.282,08 € |
| 9.000 | 0,20847 € | 1.876,23 € |
| 15.000 | 0,20208 € | 3.031,20 € |
| 21.000 | 0,19799 € | 4.157,79 € |
| 30.000 | 0,19374 € | 5.812,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

