Parametric Equivalent




XRCGB27M120F2P11R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB27M120F2P11R0TR-ND - Tape & Reel (TR) 490-XRCGB27M120F2P11R0CT-ND - Cut Tape (CT) 490-XRCGB27M120F2P11R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F2P11R0 |
Description | CRYSTALS 2.0X1.6MM 27.12MHZ CRYS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402WF27112ITR | CTS-Frequency Controls | 0 | 110-402WF27112ITR-ND | 0,35992 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,19020 € | 19,02 € |
| 250 | 0,17988 € | 44,97 € |
| 500 | 0,17242 € | 86,21 € |
| 1.000 | 0,16530 € | 165,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15768 € | 473,04 € |
| 6.000 | 0,15116 € | 906,96 € |
| 9.000 | 0,14747 € | 1.327,23 € |
| 15.000 | 0,14295 € | 2.144,25 € |
| 21.000 | 0,14005 € | 2.941,05 € |
| 30.000 | 0,13704 € | 4.111,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


