



XRCGB27M120F0L00R0 | |
|---|---|
DigiKey Part Number | 490-18316-2-ND - Tape & Reel (TR) 490-18316-1-ND - Cut Tape (CT) 490-18316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M120F0L00R0 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M120F0L00R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,18312 € | 45,78 € |
| 500 | 0,17552 € | 87,76 € |
| 1.000 | 0,16826 € | 168,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16050 € | 481,50 € |
| 6.000 | 0,15386 € | 923,16 € |
| 9.000 | 0,15011 € | 1.350,99 € |
| 15.000 | 0,14551 € | 2.182,65 € |
| 21.000 | 0,14256 € | 2.993,76 € |
| 30.000 | 0,13950 € | 4.185,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

