XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series

XRCGB27M000FAN16R0

DigiKey Part Number
490-13457-2-ND - Tape & Reel (TR)
490-13457-1-ND - Cut Tape (CT)
490-13457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB27M000FAN16R0
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±25ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB27M000FAN16R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22400 €2,24 €
250,21160 €5,29 €
500,20300 €10,15 €
1000,19450 €19,45 €
2500,18392 €45,98 €
5000,17632 €88,16 €
1.0000,16902 €169,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16123 €483,69 €
6.0000,15456 €927,36 €
9.0000,15079 €1.357,11 €
15.0000,14617 €2.192,55 €
21.0000,14321 €3.007,41 €
30.0000,14013 €4.203,90 €
36.0000,13858 €4.988,88 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €