Similar
Similar
Similar



XRCGB27M000F3G00R0 | |
|---|---|
DigiKey Part Number | XRCGB27M000F3G00R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000F3G00R0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000F3G00R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB27M000F0G00R0 | Murata Electronics | 0 | XRCGB27M000F0G00R0-ND | 0,14090 € | Similar |
| 416F27035ITR | CTS-Frequency Controls | 0 | 416F27035ITR-ND | 0,44508 € | Similar |
| 416F27035ITT | CTS-Frequency Controls | 0 | 416F27035ITT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14470 € | 434,10 € |
| Unit Price without VAT: | 0,14470 € |
|---|---|
| Unit Price with VAT: | 0,17219 € |



