26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
XRCGB Series

XRCGB26M000F1SBAR0

DigiKey Part Number
490-XRCGB26M000F1SBAR0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCGB26M000F1SBAR0
Description
2.0X1.6MM 26.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB26M000F1SBAR0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
26 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14339 €430,17 €
Manufacturers Standard Package
Unit Price without VAT:0,14339 €
Unit Price with VAT:0,17063 €