


XRCGB25M000FFS1DR0 | |
---|---|
DigiKey Part Number | 490-XRCGB25M000FFS1DR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000FFS1DR0CT-ND - Cut Tape (CT) 490-XRCGB25M000FFS1DR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000FFS1DR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±8ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,31700 € | 3,17 € |
25 | 0,30040 € | 7,51 € |
50 | 0,28780 € | 14,39 € |
100 | 0,27600 € | 27,60 € |
250 | 0,26104 € | 65,26 € |
500 | 0,25024 € | 125,12 € |
1.000 | 0,23988 € | 239,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22883 € | 686,49 € |
6.000 | 0,21937 € | 1.316,22 € |
9.000 | 0,21402 € | 1.926,18 € |
15.000 | 0,20747 € | 3.112,05 € |
21.000 | 0,20326 € | 4.268,46 € |
30.000 | 0,19890 € | 5.967,00 € |
36.000 | 0,19671 € | 7.081,56 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |