



XRCGB25M000F2P10R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F2P10R0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F2P10R0CT-ND - Cut Tape (CT) 490-XRCGB25M000F2P10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F2P10R0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,20160 € | 20,16 € |
| 250 | 0,19060 € | 47,65 € |
| 500 | 0,18272 € | 91,36 € |
| 1.000 | 0,17516 € | 175,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16709 € | 501,27 € |
| 6.000 | 0,16018 € | 961,08 € |
| 9.000 | 0,15627 € | 1.406,43 € |
| 15.000 | 0,15148 € | 2.272,20 € |
| 21.000 | 0,14841 € | 3.116,61 € |
| 30.000 | 0,14522 € | 4.356,60 € |
| 36.000 | 0,14362 € | 5.170,32 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





