



XRCGB25M000F2P00R0 | |
|---|---|
DigiKey Part Number | 490-9763-2-ND - Tape & Reel (TR) 490-9763-1-ND - Cut Tape (CT) 490-9763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F2P00R0 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F2P00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21520 € | 5,38 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,18708 € | 46,77 € |
| 500 | 0,17934 € | 89,67 € |
| 1.000 | 0,17193 € | 171,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16401 € | 492,03 € |
| 6.000 | 0,15722 € | 943,32 € |
| 9.000 | 0,15339 € | 1.380,51 € |
| 15.000 | 0,14869 € | 2.230,35 € |
| 21.000 | 0,14567 € | 3.059,07 € |
| 30.000 | 0,14254 € | 4.276,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











