



XRCGB25M000F1SBLR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBLR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBLR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBLR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBLR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,19650 € | 19,65 € |
| 250 | 0,18584 € | 46,46 € |
| 500 | 0,17816 € | 89,08 € |
| 1.000 | 0,17078 € | 170,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16291 € | 488,73 € |
| 6.000 | 0,15617 € | 937,02 € |
| 9.000 | 0,15236 € | 1.371,24 € |
| 15.000 | 0,14769 € | 2.215,35 € |
| 21.000 | 0,14470 € | 3.038,70 € |
| 30.000 | 0,14159 € | 4.247,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



