



XRCGB25M000F1SBBR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBBR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBBR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBBR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBBR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,19970 € | 19,97 € |
| 250 | 0,18884 € | 47,21 € |
| 500 | 0,18104 € | 90,52 € |
| 1.000 | 0,17355 € | 173,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16555 € | 496,65 € |
| 6.000 | 0,15871 € | 952,26 € |
| 9.000 | 0,15483 € | 1.393,47 € |
| 15.000 | 0,15009 € | 2.251,35 € |
| 21.000 | 0,14705 € | 3.088,05 € |
| 30.000 | 0,14389 € | 4.316,70 € |
| 36.000 | 0,14230 € | 5.122,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |










