XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB25M000F1SBAR0

DigiKey Part Number
490-XRCGB25M000F1SBAR0TR-ND - Tape & Reel (TR)
490-XRCGB25M000F1SBAR0CT-ND - Cut Tape (CT)
490-XRCGB25M000F1SBAR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000F1SBAR0
Description
CRYSTAL 25.0MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,23000 €2,30 €
250,21720 €5,43 €
500,20840 €10,42 €
1000,19970 €19,97 €
2500,18884 €47,21 €
5000,18104 €90,52 €
1.0000,17355 €173,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16555 €496,65 €
6.0000,15871 €952,26 €
9.0000,15483 €1.393,47 €
15.0000,15009 €2.251,35 €
21.0000,14705 €3.088,05 €
30.0000,14389 €4.316,70 €
36.0000,14230 €5.122,80 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €