


XRCGB25M000F1SBAR0 | |
---|---|
DigiKey Part Number | 490-XRCGB25M000F1SBAR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F1SBAR0CT-ND - Cut Tape (CT) 490-XRCGB25M000F1SBAR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F1SBAR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22800 € | 2,28 € |
25 | 0,21600 € | 5,40 € |
50 | 0,20700 € | 10,35 € |
100 | 0,19830 € | 19,83 € |
250 | 0,18756 € | 46,89 € |
500 | 0,17982 € | 89,91 € |
1.000 | 0,17237 € | 172,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16442 € | 493,26 € |
6.000 | 0,15762 € | 945,72 € |
9.000 | 0,15377 € | 1.383,93 € |
15.000 | 0,14906 € | 2.235,90 € |
21.000 | 0,14604 € | 3.066,84 € |
30.000 | 0,14290 € | 4.287,00 € |
36.000 | 0,14133 € | 5.087,88 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |