XRCGB25M000F0G00R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,17787 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,30339 €
Datasheet
25 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
XRCGB Series

XRCGB25M000F0G00R0

DigiKey Part Number
XRCGB25M000F0G00R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRCGB25M000F0G00R0
Description
CRYSTAL 25.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000F0G00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
25 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±100ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB25M000F3G00R0Murata Electronics0XRCGB25M000F3G00R0-ND0,17787 €Parametric Equivalent
ABM11N-25.0000MHZ-6-K4Z-T3Abracon LLC0535-ABM11N-25.0000MHZ-6-K4Z-T3TR-ND0,30339 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14090 €422,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14090 €
Unit Price with VAT:0,16767 €