
XRCGB24M576F2C2BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M576F2C2BR0TR-ND - Tape & Reel (TR) 490-XRCGB24M576F2C2BR0CT-ND - Cut Tape (CT) 490-XRCGB24M576F2C2BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M576F2C2BR0 |
Description | CRYSTAL 24.576MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 8pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 130 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19580 € | 19,58 € |
| 250 | 0,18520 € | 46,30 € |
| 500 | 0,17754 € | 88,77 € |
| 1.000 | 0,17020 € | 170,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16236 € | 487,08 € |
| 6.000 | 0,15564 € | 933,84 € |
| 9.000 | 0,15185 € | 1.366,65 € |
| 15.000 | 0,14719 € | 2.207,85 € |
| 21.000 | 0,14421 € | 3.028,41 € |
| 30.000 | 0,14111 € | 4.233,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

