XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB24M000F3M26R0

DigiKey Part Number
490-XRCGB24M000F3M26R0TR-ND - Tape & Reel (TR)
490-XRCGB24M000F3M26R0CT-ND - Cut Tape (CT)
490-XRCGB24M000F3M26R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB24M000F3M26R0
Description
24.0MHZ CRYSTAL UNIT +/-30PPM IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB24M000F3M26R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±40ppm
Frequency Tolerance
±30ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22800 €2,28 €
250,21520 €5,38 €
500,20640 €10,32 €
1000,19790 €19,79 €
2500,18712 €46,78 €
5000,17936 €89,68 €
1.0000,17194 €171,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16402 €492,06 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €