



XRCGB24M000F3M13R0 | |
|---|---|
DigiKey Part Number | 490-13425-2-ND - Tape & Reel (TR) 490-13425-1-ND - Cut Tape (CT) 490-13425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F3M13R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F3M13R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19600 € | 19,60 € |
| 250 | 0,18540 € | 46,35 € |
| 500 | 0,17770 € | 88,85 € |
| 1.000 | 0,17035 € | 170,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16250 € | 487,50 € |
| 6.000 | 0,15578 € | 934,68 € |
| 9.000 | 0,15197 € | 1.367,73 € |
| 15.000 | 0,14732 € | 2.209,80 € |
| 21.000 | 0,14433 € | 3.030,93 € |
| 30.000 | 0,14123 € | 4.236,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

